Reference Only
DLVRL30DE1BDCNI3F
Board Mount Pressure Sensors Mini Digital Commercial
Datasheet
DLVR-L30D-E1BD-C-NI3F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Board Mount Pressure Sensors | |
| Pressure Type | Differential | |
| Operating Pressure | 30 in H2O | |
| Accuracy | 0.25 % | |
| Output Type | Digital | |
| Mounting Style | Through Hole | |
| Interface Type | I2C | |
| Operating Supply Voltage | 3.3 V | |
| Port Type | Dual Radial Barbless | |
| Resolution | 14 bit | |
| Package / Case | DIP-8 | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 85 C | |
| Supply Voltage - Max | 3.465 V | |
| Supply Voltage - Min | 3.135 V | |
| Series | DLVR | |
| Packaging | Bulk | |
| Burst Pressure | 500 in H2O | |
| Operating Supply Current | 3.5 mA | |
| Pin Count | 8 | |
| Port Size | 0.08 in | |
| Product Type | Board Mount Pressure Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 9026204000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
16In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $47.18 | $47.18 | |
| $47.06 | $235.30 | |
| $46.91 | $469.10 | |
| $36.79 | $735.80 | |
| $35.87 | $1,793.50 | |
| $33.05 | $3,305.00 | |
| $32.20 | $6,440.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes