Reference Only
DLLRL10DE1BDCNAV8
Board Mount Pressure Sensors DLLR DIGITAL HIGH PERFORMANCE
Datasheet
DLLR-L10D-E1BD-C-NAV8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Board Mount Pressure Sensors | |
| Pressure Type | Differential | |
| Operating Pressure | 10 in H2O | |
| Accuracy | 0.1 % | |
| Output Type | Digital | |
| Mounting Style | Through Hole | |
| Interface Type | I2C, SPI | |
| Operating Supply Voltage | 1.8 V to 3.6 V | |
| Port Type | Dual Radial Barbed | |
| Resolution | 18 bit | |
| Package / Case | DIP-8 | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 85 C | |
| Supply Voltage - Max | 3.6 V | |
| Supply Voltage - Min | 1.8 V | |
| Packaging | Bulk | |
| Burst Pressure | 300 in H2O | |
| Operating Supply Current | 2 mA | |
| Pin Count | 8 | |
| Product Type | Board Mount Pressure Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $47.36 | $473.60 | |
| $46.27 | $1,156.75 | |
| $43.72 | $2,186.00 | |
| $41.19 | $4,119.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes