Reference Only

DLHRL05DE1BDCNAV8

Board Mount Pressure Sensors DLHR HI-RES DIGITAL 18 BIT

Manufacturer:

Mfr Part:
DLHR-L05D-E1BD-C-NAV8

TTI Part:
DLHRL05DE1BDCNAV8

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryBoard Mount Pressure Sensors
Pressure TypeDifferential
Operating Pressure0 in H2O to 5 in H2O
Accuracy0.25 %
Output TypeDigital
Mounting StyleThrough Hole
Interface TypeI2C, SPI
Port TypeDual Radial Barbless
Resolution18 bit
Package / CaseE1BD
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
Supply Voltage - Max3.3 V
PackagingBulk
Port Size0.08 in
Product TypeBoard Mount Pressure Sensors
SubcategorySensors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$58.49$584.90
$52.63$5,263.00
$50.95$25,475.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes