Reference Only

BLM-015G

Basic / Snap Action Switches BASIC BUTTON, 15PSI GAGE PRESR

Manufacturer:

Mfr Part:
BLM-015G

TTI Part:
BLM-015G

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryBasic / Snap Action Switches
PackagingTube
IlluminatedNon-Illuminated
Product TypeSnap Action Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS9026204000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

3In Stock

Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$23.43$23.43
$22.31$223.10
$21.25$2,125.00
Need more?
NCNR - Cannot be cancelled or returned.

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$20.00$200.00
$18.25$1,825.00
$16.20$8,100.00
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes