Reference Only
AUAVL30DM25125RRN
Board Mount Pressure Sensors BRD MT PRESR SENSR 30 INH20
Datasheet
AUAV-L30D-M25125-RR-N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Board Mount Pressure Sensors | |
| Pressure Type | Differential | |
| Operating Pressure | 30 inH2O, 250 mbar to 1250 mbar | |
| Accuracy | 2 C | |
| Output Type | Digital | |
| Mounting Style | SMD/SMT | |
| Interface Type | I2C, SPI | |
| Port Type | Barbed | |
| Resolution | 13 bit | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Supply Voltage - Max | 3.63 V | |
| Packaging | Each | |
| Burst Pressure | 415 in H2O | |
| Operating Supply Current | 5.3 mA | |
| Product Type | Board Mount Pressure Sensors | |
| Subcategory | Sensors | |
| Part # Aliases | AUAV-L30D-M25125-RR-N |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $48.94 | $489.40 | |
| $48.44 | $4,844.00 | |
| $47.95 | $23,975.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes