Reference Only
SS20W2G10
Standard Circular Contacts A SERIES, ECO MATE-RM, AQUARI
Datasheet
SS20W2G10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Contacts | |
| Contact Gender | Socket (Female) | |
| Current Rating | 5 A | |
| Contact Size | 20 | |
| Contact Material | Copper Alloy | |
| Wire Gauge | 22 AWG to 20 AWG | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Contact Type | Stamped and Formed | |
| Product | Contacts | |
| Series | RM, Aquarius | |
| Packaging | Reel | |
| Product Type | Standard Circular Contacts | |
| Subcategory | Circular Connectors | |
| Tradename | Ecomate |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
Technical Resources
12,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.77 | $2,310.00 | |
| $0.76 | $4,560.00 | |
| $0.657 | $7,884.00 | |
| $0.64 | $15,360.00 | |
| $0.634 | $30,432.00 | |
| $0.628 | $60,288.00 |
Need more?
Sign in to add projects and notes