Reference Only
SS20W2F
Standard Circular Contacts CONTACT SIZE 20 SOCKET 20-22 AWG 3 TANGS
Datasheet
SS20W2F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Contacts | |
| Contact Gender | Socket (Female) | |
| Current Rating | 5 A | |
| Contact Size | 20 | |
| Contact Material | Copper Alloy | |
| Wire Gauge | 22 AWG to 20 AWG | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Contact Type | Stamped and Formed | |
| Product | Contacts | |
| Series | RM, Aquarius | |
| Packaging | Reel | |
| Product Type | Standard Circular Contacts | |
| Subcategory | Circular Connectors | |
| Tradename | Ecomate |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
Technical Resources
42,000In Stock
6,000 expected 06-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.301 | $903.00 | |
| $0.296 | $1,776.00 | |
| $0.282 | $3,384.00 | |
| $0.278 | $6,672.00 | |
| $0.274 | $9,864.00 |
Need more?
Sign in to add projects and notes