Reference Only

SS16M2G10

Standard Circular Contacts A SERIES, ECO MATE-RM, AQUAR

Manufacturer:

Mfr Part:
S16M2G10

TTI Part:
SS16M2G10

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Contacts
Contact GenderSocket (Female)
Current Rating13 A
Contact Size16
Contact MaterialCopper Alloy
Wire Gauge18 AWG to 16 AWG
Termination StyleCrimp
Contact PlatingGold
Contact TypeStamped and Formed
ProductContacts
SeriesRM, Aquarius
PackagingReel
Product TypeStandard Circular Contacts
SubcategoryCircular Connectors
TradenameEcomate

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

18,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.681$2,043.00
Need more?
Sign in to add projects and notes