Reference Only

SS14M2F

Standard Circular Contacts SOCKET CONTACT, STAMPED, SIZE

Manufacturer:

Mfr Part:
SS14M2F

TTI Part:
SS14M2F

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Contacts
Contact GenderSocket (Female)
Current Rating13 A
Contact Size14
Contact MaterialCopper Alloy
Wire Gauge16 AWG to 14 AWG
Termination StyleCrimp
Contact PlatingGold
Contact TypeStamped and Formed
ProductContacts
SeriesRM, Aquarius
PackagingReel
Product TypeStandard Circular Contacts
SubcategoryCircular Connectors
TradenameEcomate

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

Technical Resources

EDA / CAD Models

9,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.321$963.00
$0.318$1,908.00
$0.314$3,768.00
$0.31$7,440.00
$0.307$11,052.00
$0.304$29,184.00
$0.301$57,792.00
Need more?
Sign in to add projects and notes