Reference Only

SP24W2G10

Standard Circular Contacts A SERIES, ECO MATE-RM, AQUARI

Manufacturer:

Mfr Part:
SP24W2G10

TTI Part:
SP24W2G10

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Contacts
Contact GenderPin (Male)
Current Rating5 A
Contact Size24
Contact MaterialCopper Alloy
Wire Gauge26 AWG to 24 AWG
Termination StyleCrimp
Contact PlatingGold
Contact TypeStamped and Formed
SeriesRM, Aquarius
PackagingBulk
Product TypeStandard Circular Contacts
ProductContacts
SubcategoryCircular Connectors
TradenameEcomate

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908140
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 12,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.694$8,328.00
$0.674$16,176.00
Need more?

My Notes

Sign into see notes.