Reference Only
SC000892F-10
Automotive Connectors Size 3.0mm Machined Pin Contact, 30A, 10-12AWG, Gold, ATPH Series Only
Datasheet
SC000892F-10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Automotive Connectors | |
| Product | Contacts | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Wire Gauge Min | 12 AWG | |
| Wire Gauge Max | 10 AWG | |
| Series | ATPH | |
| Packaging | Box | |
| Contact Gender | Male | |
| Contact Material | Copper Alloy | |
| Contact Type | Machined | |
| Current Rating | 30 A | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | ATPH Series | |
| Wire Gauge Range | 12 AWG to 10 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
250
On Order
250 expected 11-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.92 | $980.00 | |
| $3.64 | $1,820.00 | |
| $2.80 | $2,800.00 |
Need more?
Sign in to add projects and notes