Reference Only

RTS716N13P03

Standard Circular Connector Receptacle, Jam Nut, 13 (3+10) Position, Male, Shell Size 16 with Silicone Seal

Manufacturer:

Mfr Part:
RTS716N13P03

TTI Part:
RTS716N13P03

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductReceptacle
Number of Positions13 Position
Contact GenderPin (Male)
Shell Size16
Mounting StyleCable
Termination StyleCrimp
Shell MaterialThermoplastic (TP)
IP RatingIP67, IP69K
Current Rating20 A
SeriesAquarius
PackagingBulk
Flammability RatingUL 94 V-0
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell StyleJam Nut
SubcategoryCircular Connectors
Tradenameecomate
Voltage Rating500 VAC/DC
Wire Gauge24 AWG to 14 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

100In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.95$15.95
$15.07$75.35
$14.19$141.90
$13.70$342.50
$13.04$652.00
$12.42$1,242.00
$12.30$2,460.00
$11.09$5,545.00
Need more?
Sign in to add projects and notes