Reference Only

RTS714ND12S0332

Standard Circular Connector Receptacle,Jam Nut SZ14

Manufacturer:

Mfr Part:
RTS714ND12S0332

TTI Part:
RTS714ND12S0332

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions12 Position
Contact GenderSocket (Female)
Shell Size14
Mounting StylePCB
Termination StyleCrimp
Shell MaterialAluminum Alloy
Accessory TypeJam Nut, PCB Mounted Receptacles
Diameter22.2 mm
Height24.5 mm
IP RatingIP67, IP69k
SeriesAquarius
PackagingEach
Contact MaterialCopper Alloy
Current Rating13 A
Flammability RatingUL 94 V-0
Housing GenderFemale
Housing MaterialThermoplastic
Insert Arrangement14-12
Mating StyleBayonet
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell StyleJam Nut
SubcategoryCircular Connectors
Termination Post Length5 mm
Voltage Rating500 V
Wire Gauge26 AWG to 14 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$24.12$4,824.00
$21.94$13,164.00
$19.60$19,600.00
$18.65$48,490.00
Need more?

My Notes

Sign into see notes.