Reference Only

RTS712ND8S03

Standard Circular Connector Receptacle,Jam Nut SZ12

Manufacturer:

Mfr Part:
RTS712ND8S03

TTI Part:
RTS712ND8S03

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions8 Position
Contact GenderSocket (Female)
Shell Size12
Mounting StylePCB
Termination StyleCrimp
Contact PlatingGold
Shell MaterialThermoplastic (TP)
Accessory TypeJam Nut, PCB Mounted Receptacles
Diameter19 mm
Height24.5 mm
IP RatingIP67, IP69k
Current Rating13 A
SeriesAquarius
PackagingEach
Contact MaterialCopper Alloy
Flammability RatingUL 94 V-0
Housing GenderFemale
Housing MaterialThermoplastic
Insert Arrangement12-8
Mating StyleBayonet
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell StyleJam Nut
SubcategoryCircular Connectors
Voltage Rating500 V
Wire Gauge26 AWG to 14 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

89In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.87$15.87
$15.11$151.10
$14.81$370.25
$14.56$1,456.00
$14.41$4,323.00
$14.27$8,562.00
$14.13$16,956.00
$13.99$37,773.00
Need more?
Sign in to add projects and notes