Reference Only

RTS712N3S03

Standard Circular Connector RECEPTACLE JAM NUT SIZE 12 3POS SOCKET

Manufacturer:

Mfr Part:
RTS712N3S03

TTI Part:
RTS712N3S03

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions3 Position
Contact GenderSocket (Female)
Shell Size12
Mounting StylePanel
Termination StyleCrimp
Shell MaterialThermoplastic (TP)
Accessory TypeJam Nut Receptacle
IP RatingIP67, IP69k
SeriesAquarius
PackagingBulk
Current Rating13 A
Flammability RatingUL 94 V-0
Housing GenderFemale
Housing MaterialThermoplastic
Insert Arrangement12-3
Mating StyleThreaded
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell StyleReceptacle
SubcategoryCircular Connectors
TradenameEcomate
Voltage Rating600 V
Wire Gauge26 AWG to 14 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.96$1,792.00
$8.02$4,812.00
$7.16$7,160.00
$6.82$17,732.00
Need more?

My Notes

Sign into see notes.