Reference Only

RTS710N4S03

Standard Circular Connector RECEPTACLE JAM NUT SIZE 10 4POS SOCKET

Manufacturer:

Mfr Part:
RTS710N4S03

TTI Part:
RTS710N4S03

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions4 Position
Contact GenderSocket (Female)
Shell Size10
Mounting StylePanel
Termination StyleCrimp
Shell MaterialThermoplastic (TP)
Accessory TypeJam Nut Receptacle
IP RatingIP67, IP69k
Current Rating13 A
SeriesAquarius
PackagingBulk
Flammability RatingUL 94 V-0
Housing GenderFemale
Housing MaterialThermoplastic
Insert Arrangement10-4
Mating StyleThreaded
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell StyleReceptacle
SubcategoryCircular Connectors
TradenameEcomate
Voltage Rating500 V
Wire Gauge26 AWG to 14 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694030
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Product Catalogs

EDA / CAD Models

98In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.25$5.25
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes