Reference Only

RTS6BS8N3S

Standard Circular Connector PLUG CONN SIZE 8 3POS SOCKET

Manufacturer:

Mfr Part:
RTS6BS8N3S

TTI Part:
RTS6BS8N3S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions3 Position
Contact GenderSocket (Female)
Shell Size8
Mounting StyleFree Hanging
Termination StyleCrimp
Shell MaterialThermoplastic (TP)
Accessory TypePlug
IP RatingIP67, IP69k
SeriesAquarius
PackagingBulk
Contact MaterialCopper Alloy
Current Rating5 A, 7.5 A
Flammability RatingUL 94 V-0
Housing GenderFemale
Housing MaterialThermoplastic
Mating StyleThreaded
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell StylePlug
SubcategoryCircular Connectors
TradenameEcomate
Voltage Rating250 V
Wire Gauge30 AWG to 20 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694020
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Product Catalogs

EDA / CAD Models

194In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$17.86$17.86
$16.13$161.30
$14.98$749.00
$14.34$1,434.00
$13.94$2,788.00
$13.17$7,902.00
$12.58$12,580.00
$12.30$31,980.00
Need more?

My Notes

Sign into see notes.