Reference Only

RTS6BS18N32P03

Standard Circular Connector STRT PL 32POS SZ 18 PIN SEAL

Manufacturer:

Mfr Part:
RTS6BS18N32P03

TTI Part:
RTS6BS18N32P03

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions32 Position
Contact GenderPin (Male)
Shell Size18
Mounting StyleCable
Termination StyleCrimp
Accessory TypePlug
Diameter35.3 mm
IP RatingIP67, IP69k
SeriesAquarius
PackagingBulk
Current Rating5 A, 7.5 A
Flammability RatingUL 94 V-0
Housing GenderMale
Housing MaterialThermoplastic
Length90.5 mm
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell StylePlug
SubcategoryCircular Connectors
TradenameEcomate
Voltage Rating250 V
Wire Gauge30 AWG to 20 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

600
On Order
600 expected 09-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 300 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.25$3,375.00
$10.98$6,588.00
$10.44$12,528.00
$10.33$27,891.00
Need more?

My Notes

Sign into see notes.