Reference Only

RTS6BS18N23S03

Standard Circular Connector STRT PL 23POS SZ 18 SCKT SEAL

Manufacturer:

Mfr Part:
RTS6BS18N23S03

TTI Part:
RTS6BS18N23S03

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions23 Position
Contact GenderSocket (Female)
Shell Size18
Mounting StyleCable
Termination StyleCrimp
Accessory TypePlug
Diameter35.3 mm
IP RatingIP67, IP69k
SeriesAquarius
PackagingBulk
Current Rating13 A
Flammability RatingUL 94 V-0
Housing GenderFemale
Housing MaterialThermoplastic
Length90.5 mm
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell StylePlug
SubcategoryCircular Connectors
TradenameEcomate
Voltage Rating500 V
Wire Gauge26 AWG to 14 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694020
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

103In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.76$10.76
Need more?

My Notes

Sign into see notes.