Reference Only

RTS6BS14N19S03

Standard Circular Connector PLUG BACK SHELL SIZE 14 19POS SOCKET

Manufacturer:

Mfr Part:
RTS6BS14N19S03

TTI Part:
RTS6BS14N19S03

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions19 Position
Contact GenderSocket (Female)
Shell Size14
Mounting StyleFree Hanging
Termination StyleCrimp
Shell MaterialThermoplastic (TP)
Accessory TypePlug
IP RatingIP67, IP69k
SeriesAquarius
PackagingBulk
Current Rating5 A, 7.5 A
Flammability RatingUL 94 V-0
Housing GenderFemale
Housing MaterialThermoplastic
Mating StyleThreaded
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell StylePlug
SubcategoryCircular Connectors
TradenameEcomate
Voltage Rating250 V
Wire Gauge30 AWG to 20 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

107In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.52$9.52
Need more?

My Notes

Sign into see notes.