Reference Only
RTS6BS14N15S03
Circular Metric Connectors Plug, 15 (1+14) Position, Female, Shell Size 14 with Silicone Seal
Datasheet
RTS6BS14N15S03 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 15 Contact | |
| Termination Style | Crimp | |
| Current Rating | 5 A, 13 A | |
| Voltage Rating | 500 VAC/DC | |
| IP Rating | IP67, IP69K | |
| Product | Circular Connectors | |
| Series | Aquarius | |
| Packaging | Each | |
| Body Style | Straight | |
| Contact Gender | Female | |
| Gender | Receptacle | |
| Housing Material | Thermoplastic (TP) | |
| Mounting Style | Panel Mount | |
| Shell Style | Straight | |
| Subcategory | Circular Connectors | |
| Tradename | ecomate |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.94 | $1,594.00 | |
| $13.95 | $2,790.00 | |
| $13.81 | $6,905.00 | |
| $13.68 | $13,680.00 |
Need more?
Sign in to add projects and notes