Reference Only

RTS6BS12N4S03

Standard Circular Connector PLUG STRAIGHT 4POS SOCKET CONTACT SZ 12

Manufacturer:

Mfr Part:
RTS6BS12N4S03

TTI Part:
RTS6BS12N4S03

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions4 Position
Contact GenderSocket (Female)
Shell Size12
Mounting StyleFree Hanging
Termination StyleCrimp
Shell MaterialThermoplastic (TP)
Accessory TypePlug
IP RatingIP67, IP69k
Current Rating13 A
SeriesAquarius
PackagingBulk
Flammability RatingUL 94 V-0
Housing GenderFemale
Housing MaterialThermoplastic
Mating StyleThreaded
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell StylePlug
SubcategoryCircular Connectors
TradenameEcomate
Voltage Rating500 V
Wire Gauge26 AWG to 14 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.28$2,056.00
$9.48$5,688.00
$9.03$9,030.00
$8.94$23,244.00
Need more?
Sign in to add projects and notes