Reference Only

RTS6BS12N3S03

Standard Circular Connector PLUG STRAIGHT 3POS SOCKET CONTACT SZ 12

Manufacturer:

Mfr Part:
RTS6BS12N3S03

TTI Part:
RTS6BS12N3S03

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions3 Position
Contact GenderSocket (Female)
Shell Size12
Mounting StyleFree Hanging
Termination StyleCrimp
Shell MaterialThermoplastic (TP)
Accessory TypePlug
IP RatingIP67, IP69k
Current Rating13 A
SeriesAquarius
PackagingBulk
Flammability RatingUL 94 V-0
Housing GenderFemale
Housing MaterialThermoplastic
Mating StyleThreaded
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell StylePlug
SubcategoryCircular Connectors
TradenameEcomate
Voltage Rating600 V
Wire Gauge26 AWG to 14 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694020
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

148In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$14.11$14.11
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes