Reference Only
RTS6BS12N2SHEC03
Standard Circular Connector Male straight plug end cap Sz 12 3 p
Datasheet
RTS6BS12N2SHEC03 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 4 Position | |
| Contact Gender | Socket (Female) | |
| Shell Size | 12 | |
| Mounting Style | Cable | |
| Termination Style | Crimp | |
| Accessory Type | Plug | |
| Diameter | 27 mm | |
| IP Rating | IP67, IP69k | |
| Current Rating | 5 A, 7.5 A, 23 A | |
| Series | Aquarius | |
| Packaging | Each | |
| Flammability Rating | UL 94 V-0 | |
| Housing Gender | Female | |
| Housing Material | Thermoplastic | |
| Length | 35 mm | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Tradename | Ecomate | |
| Voltage Rating | 500 V | |
| Wire Gauge | 30 AWG to 12 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694030 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
220In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.05 | $10.05 | |
| $9.95 | $49.75 | |
| $9.85 | $98.50 | |
| $9.26 | $926.00 | |
| $8.57 | $1,714.00 | |
| $8.27 | $4,962.00 | |
| $7.87 | $7,870.00 | |
| $7.79 | $20,254.00 |
Need more?
Sign in to add projects and notes