Reference Only
RTS6BS10N4P03
Standard Circular Connector PLUG BCK SHELL SZ 10 4POS PIN
Datasheet
RTS6BS10N4P03 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 4 Position | |
| Contact Gender | Pin (Male) | |
| Shell Size | 10 | |
| Mounting Style | Free Hanging | |
| Termination Style | Crimp | |
| Shell Material | Thermoplastic (TP) | |
| Accessory Type | Plug | |
| IP Rating | IP67, IP69k | |
| Current Rating | 13 A | |
| Series | Aquarius | |
| Packaging | Bulk | |
| Flammability Rating | UL 94 V-0 | |
| Housing Gender | Male | |
| Housing Material | Thermoplastic | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Tradename | Ecomate | |
| Voltage Rating | 500 V | |
| Wire Gauge | 26 AWG to 14 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
931In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.66 | $12.66 | |
| $12.07 | $36.21 | |
| $10.04 | $502.00 | |
| $9.46 | $946.00 | |
| $9.02 | $1,804.00 | |
| $8.43 | $5,058.00 | |
| $8.10 | $8,100.00 | |
| $7.99 | $20,774.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes