Reference Only
RTS6BS10N3W3P03
Standard Circular Connector ECO MATE-AQUARIUS-CONNECTORS
Datasheet
RTS6BS10N3W3P03 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 6 Position | |
| Contact Gender | Pin (Male) | |
| Shell Size | 10 | |
| Mounting Style | Free Hanging | |
| Termination Style | Crimp | |
| Shell Material | Thermoplastic (TP) | |
| Accessory Type | Plug | |
| IP Rating | IP67, IP69k | |
| Packaging | Bulk | |
| Current Rating | 5 A, 7.5 A, 13 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Gender | Male | |
| Housing Material | Thermoplastic | |
| Mating Style | Bayonet | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 500 V | |
| Wire Gauge | 30 AWG to 14 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
175In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.92 | $11.92 | |
| $10.57 | $105.70 | |
| $9.44 | $472.00 | |
| $8.98 | $898.00 | |
| $8.31 | $1,662.00 | |
| $7.60 | $4,560.00 | |
| $6.93 | $6,930.00 | |
| $6.73 | $17,498.00 |
Need more?
Sign in to add projects and notes