Reference Only

RTS616NDCG

Standard Circular Connector Dust Cap Plug SZ 16

Manufacturer:

Mfr Part:
RTS616NDCG

TTI Part:
RTS616NDCG

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductAccessories
Shell Size16
Accessory TypeDust Cap
Diameter30.1 mm
SeriesAquarius
PackagingBulk
Flammability RatingUL 94 V-0
Mating StyleBayonet
Product TypeStandard Circular Connector
SubcategoryCircular Connectors
TradenameEcomate

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS3923500000
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

2,700
On Order
2,700 expected on  from 06-Aug-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 300 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.34$702.00
$2.06$1,236.00
$1.97$2,364.00
$1.95$5,265.00
Need more?

My Notes

Sign into see notes.