Reference Only

RTS614NDCG

Standard Circular Connector Dust cap Plug Size 14

Manufacturer:

Mfr Part:
RTS614NDCG

TTI Part:
RTS614NDCG

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductAccessories
Shell Size14
Accessory TypeDust Cap
SeriesAquarius
PackagingBulk
Product TypeStandard Circular Connector
SubcategoryCircular Connectors
TradenameEcomate

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Product Catalogs

EDA / CAD Models

11In Stock

300 expected 18-Sep-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.92$5.84
$2.73$27.30
$2.64$66.00
$2.59$129.50
$2.27$227.00
$2.25$450.00
$2.16$648.00
Need more?

My Notes

Sign into see notes.