Reference Only
RTS610NDCG
Standard Circular Connector Dust cap Plug Size 10
Datasheet
RTS610NDCG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 10 | |
| Accessory Type | Dust Cap | |
| IP Rating | IP67 | |
| Series | Aquarius | |
| Packaging | Bulk | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Tradename | Ecomate |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
250In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.98 | $5.96 | |
| $2.48 | $24.80 | |
| $1.91 | $382.00 | |
| $1.89 | $567.00 | |
| $1.85 | $1,110.00 | |
| $1.83 | $2,196.00 | |
| $1.81 | $4,887.00 | |
| $1.79 | $13,425.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes