Reference Only

RTS1BS14N3W4S03

Standard Circular Connector Receptacle, In-Line, 7 (3+4) Position, Female, Shell Size 14 with Silicone Seal

Manufacturer:

Mfr Part:
RTS1BS14N3W4S03

TTI Part:
RTS1BS14N3W4S03

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductReceptacle
Number of Positions7 Position
Contact GenderSocket (Female)
Shell Size14
Mounting StyleCable
Shell MaterialThermoplastic (TP)
IP RatingIP67, IP69K
SeriesAquarius
PackagingBulk
Current Rating23 A
Flammability RatingUL 94 V-0
Length80 mm
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell StyleIn-Line
SubcategoryCircular Connectors
Tradenameecomate
Voltage Rating500 V
Wire Gauge24 AWG to 14 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

100
On Order
100 expected 07-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.03$703.00
$6.12$1,224.00
$6.06$3,030.00
$6.00$6,000.00
Need more?

My Notes

Sign into see notes.