Reference Only

RTS1BS14N19SHEC03

Standard Circular Connector ECO MATE-AQUARIUS

Manufacturer:

Mfr Part:
RTS1BS14N19SHEC03

TTI Part:
RTS1BS14N19SHEC03

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions19 Position
Contact GenderSocket (Female)
Shell Size14
Mounting StyleCable
Termination StyleCrimp
Shell MaterialThermoplastic (TP)
Accessory TypeInline Receptacle w Endcap
Diameter28.8 mm
IP RatingIP67, IP69k
PackagingBulk
Current Rating5 A, 7.5 A
Flammability RatingUL 94 V-0
Housing GenderFemale
Housing MaterialThermoplastic
Length41.5 mm
Mating StyleBayonet
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell StyleReceptacle
SubcategoryCircular Connectors
Voltage Rating250 V
Wire Gauge28 AWG to 20 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Technical Resources

EDA / CAD Models

45In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$18.52$18.52
$15.92$159.20
$14.20$710.00
$12.64$1,264.00
$12.51$2,502.00
$11.25$6,750.00
$10.13$10,130.00
$9.99$25,974.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.