Reference Only

RTS1BS10N3W3S03

Standard Circular Connector ECO MATE-AQUARIUS-CONNECTORS

Manufacturer:

Mfr Part:
RTS1BS10N3W3S03

TTI Part:
RTS1BS10N3W3S03

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions6 Position
Contact GenderSocket (Female)
Shell Size10
Mounting StyleFree Hanging
Termination StyleCrimp
Shell MaterialThermoplastic (TP)
Accessory TypeInline Receptacle
IP RatingIP67, IP69k
PackagingBulk
Current Rating5 A, 7.5 A, 13 A
Flammability RatingUL 94 V-0
Housing GenderFemale
Housing MaterialThermoplastic
Mating StyleBayonet
Product TypeStandard Circular Connector
SubcategoryCircular Connectors
Voltage Rating500 V
Wire Gauge30 AWG to 14 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

200In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.18$12.18
$10.15$203.00
$10.05$502.50
$9.07$907.00
$8.31$1,662.00
$7.67$4,602.00
$7.20$7,200.00
Need more?

My Notes

Sign into see notes.