Reference Only
RTS10CCRR
Standard Circular Connector Color coding ring Red, Size 10
Datasheet
RTS10CCRR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 10 | |
| Shell Material | Thermoplastic (TP) | |
| Accessory Type | Coding Color Ring | |
| Series | Aquarius | |
| Packaging | Each | |
| Color | Red | |
| Flammability Rating | UL 94 V-0 | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Tradename | Ecomate |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3926904510 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
1,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 16 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.32 | $5.12 | |
| $0.316 | $7.90 | |
| $0.312 | $15.60 | |
| $0.308 | $92.40 | |
| $0.304 | $182.40 | |
| $0.30 | $360.00 | |
| $0.296 | $799.20 | |
| $0.292 | $1,460.00 |
Need more?
Sign in to add projects and notes