Reference Only

RTS08N4S

Standard Circular Connector Square Flange RCPT 4 POS SZ 8 Socket

Manufacturer:

Mfr Part:
RTS08N4S

TTI Part:
RTS08N4S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions4 Position
Contact GenderSocket (Female)
Shell Size8
Mounting StylePanel
Termination StyleCrimp
Accessory TypeSquare Flange Receptacle
Diameter11.9 mm
Height21.4 mm
IP RatingIP67, IP69k
SeriesAquarius
PackagingBulk
Contact MaterialCopper Alloy
Current Rating5 A, 7.5 A
Flammability RatingUL 94 V-0
Housing GenderFemale
Housing MaterialThermoplastic
Insert Arrangement8-4
Length20.6 mm
Mating StyleBayonet
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell StyleReceptacle
SubcategoryCircular Connectors
TradenameEcomate
Voltage Rating250 V
Width20.6 mm
Wire Gauge30 AWG to 20 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.27$1,854.00
$8.42$5,052.00
$7.54$7,540.00
$7.16$18,616.00
Need more?

My Notes

Sign into see notes.