Reference Only

RTS018N32P03

Standard Circular Connector RCP SQ FL 32POS SZ 18 PIN SEAL

Manufacturer:

Mfr Part:
RTS018N32P03

TTI Part:
RTS018N32P03

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions32 Position
Contact GenderPin (Male)
Shell Size18
Mounting StylePanel
Termination StyleCrimp
Accessory TypeSquare Flange Receptacle
Diameter28.6 mm
IP RatingIP67, IP69k
SeriesAquarius
PackagingBulk
Current Rating5 A, 7.5 A
Flammability RatingUL 94 V-0
Housing GenderMale
Housing MaterialThermoplastic
Insert Arrangement18-32
Length32.5 mm
Mating StyleThreaded
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell StyleSquare Flange
SubcategoryCircular Connectors
TradenameEcomate
Voltage Rating250 V
Wire Gauge30 AWG to 20 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

95In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.39$7.39
$6.73$33.65
$6.24$124.80
$6.17$308.50
$5.87$587.00
$5.69$1,138.00
$5.25$3,150.00
Need more?

My Notes

Sign into see notes.