Reference Only
RTS018DCG
Standard Circular Connector Dust Cap for SZ 18 Receptacle
Datasheet
RTS018DCG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Number of Positions | 13 Position | |
| Shell Size | 18 | |
| Accessory Type | Dust Cap | |
| Diameter | 32.2 mm | |
| Series | Aquarius | |
| Packaging | Bulk | |
| Flammability Rating | UL 94 V-0 | |
| Mating Style | Threaded | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Tradename | Ecomate | |
| Part # Aliases | 18DCG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
66In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.88 | $7.76 | |
| $3.24 | $32.40 | |
| $3.11 | $311.00 | |
| $3.08 | $616.00 | |
| $2.88 | $864.00 | |
| $2.77 | $1,662.00 | |
| $2.56 | $3,072.00 |
Need more?
My Notes
Sign into see notes.