Reference Only

RTS016N4P03

Standard Circular Connector RCP SQ FL 4POS SZ 16 PIN SEAL

Manufacturer:

Mfr Part:
RTS016N4P03

TTI Part:
RTS016N4P03

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions4 Position
Contact GenderPin (Male)
Shell Size16
Mounting StylePanel
Termination StyleCrimp
Accessory TypeSquare Flange Receptacle
Diameter25.3 mm
IP RatingIP67, IP69k
SeriesAquarius
PackagingBulk
Current Rating45 A
Flammability RatingUL 94 V-0
Housing GenderMale
Housing MaterialThermoplastic
Insert Arrangement16-4
Length27.5 mm
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell StyleSquare Flange
SubcategoryCircular Connectors
TradenameEcomate
Voltage Rating600 V
Wire Gauge12 AWG to 10 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

100In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.45$12.45
$12.24$61.20
$10.87$217.40
$10.52$1,052.00
$10.42$2,084.00
$9.52$5,712.00
$9.01$9,010.00
$8.92$23,192.00
Need more?

My Notes

Sign into see notes.