Reference Only

RTS014N4P03

Standard Circular Connector RCP SQ FL 4POS SZ 14 PIN SEAL

Manufacturer:

Mfr Part:
RTS014N4P03

TTI Part:
RTS014N4P03

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions4 Position
Contact GenderPin (Male)
Shell Size14
Mounting StylePanel
Termination StyleCrimp
Accessory TypeSquare Flange Receptacle
IP RatingIP67, IP69k
Current Rating23 A
SeriesAquarius
PackagingEach
Flammability RatingUL 94 V-0
Housing GenderMale
Housing MaterialThermoplastic
Insert Arrangement14-4
Mating StyleThreaded
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell StyleSquare Flange
SubcategoryCircular Connectors
TradenameEcomate
Voltage Rating500 V
Wire Gauge14 AWG to 12 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.84$1,768.00
$7.88$4,728.00
$7.07$7,070.00
$6.72$17,472.00
Need more?
Sign in to add projects and notes