Reference Only
RTS014DCG
Standard Circular Connector DUST CAP RCP SZ14
Datasheet
RTS014DCG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 14 | |
| Accessory Type | Dust Cap | |
| Series | Aquarius | |
| Packaging | Each | |
| Flammability Rating | UL 94 V-0 | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Tradename | Ecomate | |
| Part # Aliases | 14DCG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
440In Stock
1,500 expected on from 31-Aug-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.08 | $20.80 | |
| $2.05 | $61.50 | |
| $2.00 | $200.00 | |
| $1.97 | $985.00 | |
| $1.94 | $1,940.00 | |
| $1.91 | $3,056.00 | |
| $1.88 | $4,700.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.