Reference Only

RTS012DCG

Standard Circular Connector DUST CAP RCP SZ12

Manufacturer:

Mfr Part:
RTS012DCG

TTI Part:
RTS012DCG

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductAccessories
Shell Size12
Accessory TypeDust Cap
Diameter27 mm
SeriesAquarius
PackagingBulk
Flammability RatingUL 94 V-0
Product TypeStandard Circular Connector
SubcategoryCircular Connectors
TradenameEcomate
Part # Aliases12DCG

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Product Catalogs

EDA / CAD Models

104In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.41$7.23
$2.38$59.50
$2.34$117.00
$2.31$462.00
$2.28$684.00
$2.11$1,266.00
$2.01$5,427.00
Need more?

My Notes

Sign into see notes.