Reference Only

RTS010N4S03

Standard Circular Connector RCP SQ FL 4POS SZ 10 SCKT SEAL

Manufacturer:

Mfr Part:
RTS010N4S03

TTI Part:
RTS010N4S03

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions4 Position
Contact GenderSocket (Female)
Shell Size10
Mounting StylePanel
Termination StyleCrimp
Shell MaterialThermoplastic (TP)
Accessory TypeSquare Flange Receptacle
Diameter15 mm
IP RatingIP67, IP69k
Current Rating13 A
SeriesAquarius
PackagingBulk
Flammability RatingUL 94 V-0
Housing GenderFemale
Housing MaterialThermoplastic
Length25.4 mm
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell StyleSquare Flange
SubcategoryCircular Connectors
TradenameEcomate
Voltage Rating500 V
Wire Gauge26 AWG to 14 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694030
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Product Catalogs

EDA / CAD Models

119In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.05$7.05
$5.88$29.40
$5.64$56.40
$5.25$131.25
$5.20$260.00
$4.74$474.00
Need more?
Sign in to add projects and notes