Reference Only
RTS010DCG
Standard Circular Connector DUST CAP RCP SZ10
Datasheet
RTS010DCG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 10 | |
| Shell Material | Thermoplastic (TP) | |
| Accessory Type | Dust Cap | |
| IP Rating | IP67 | |
| Series | Aquarius | |
| Packaging | Each | |
| Flammability Rating | UL 94 V-0 | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Tradename | Ecomate | |
| Part # Aliases | 10DCG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,747In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.51 | $7.02 | |
| $2.84 | $28.40 | |
| $2.18 | $54.50 | |
| $2.15 | $107.50 | |
| $2.12 | $212.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes