Reference Only
RTFD18B
Standard Circular Connector Panel Gasket
Datasheet
RTFD18B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Accessory Type | Gasket | |
| Packaging | Box | |
| Product Type | Standard Circular Connector | |
| Product | Accessories | |
| Series | RM | |
| Shell Size | 18 | |
| Subcategory | Circular Connectors | |
| Tradename | Ecomate |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 4016935050 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
Technical Resources
45In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 6 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.94 | $5.64 | |
| $0.80 | $8.00 | |
| $0.716 | $17.90 | |
| $0.625 | $31.25 | |
| $0.417 | $41.70 |
Need more?
My Notes
Sign into see notes.