Reference Only
RTFD16B
Standard Circular Connector Panel Gasket Shell Size 16
Datasheet
RTFD16B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 16 | |
| Accessory Type | Gasket | |
| Series | RM | |
| Packaging | Box | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Tradename | Ecomate |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 4016935050 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
Technical Resources
1,938In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 9 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.634 | $5.70 | |
| $0.571 | $5.71 | |
| $0.539 | $13.47 | |
| $0.495 | $24.75 | |
| $0.447 | $44.70 |
Need more?
Sign in to add projects and notes