Reference Only
RTFD14B
Standard Circular Connector Panel Gasket Shell Size 14
Datasheet
RTFD14B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 14 | |
| Accessory Type | Gasket | |
| Series | RM | |
| Packaging | Box | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Tradename | Ecomate |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 4016935050 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
Technical Resources
8,983In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.506 | $5.06 | |
| $0.422 | $42.20 | |
| $0.417 | $83.40 | |
| $0.402 | $120.60 | |
| $0.385 | $192.50 | |
| $0.334 | $334.00 | |
| $0.317 | $951.00 | |
| $0.313 | $4,695.00 |
Need more?
Sign in to add projects and notes