Reference Only

RTFD10B

Standard Circular Connector Panel Gasket Shell Size 10

Manufacturer:

Mfr Part:
RTFD10B

TTI Part:
RTFD10B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductAccessories
Shell Size10
Accessory TypeGasket
SeriesRM
PackagingBox
Product TypeStandard Circular Connector
SubcategoryCircular Connectors
TradenameEcomate

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS4016935050
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Product Catalogs

Technical Resources

EDA / CAD Models

71In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 13 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.416$5.40
$0.366$9.15
$0.304$15.20
$0.217$21.70
Need more?

My Notes

Sign into see notes.