Reference Only
RT0W71210PNHEC
Standard Circular Connector ECO MATE-RM-CONNECTORS
Datasheet
RT0W71210PNHEC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 10 Position | |
| Contact Gender | Pin (Male) | |
| Shell Size | 12 | |
| Mounting Style | Panel | |
| Shell Material | Zinc | |
| IP Rating | IP67 | |
| Series | RTOW | |
| Packaging | Box | |
| Housing Material | Zinc | |
| Insert Arrangement | 12-10 | |
| Mating Cycles | 500 Cycle | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Nickel | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 150 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694030 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 150 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $20.50 | $3,075.00 | |
| $20.01 | $6,003.00 | |
| $19.80 | $11,880.00 | |
| $19.60 | $20,580.00 | |
| $19.41 | $49,495.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes