Reference Only

RT0W61832SNHEC

Standard Circular Connector ECO MATE-RM-CONNECTORS

Manufacturer:

Mfr Part:
RT0W61832SNHEC

TTI Part:
RT0W61832SNHEC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions32 Position
Contact GenderSocket (Female)
Shell Size18
Mounting StyleFree Hanging
Termination StyleCrimp
Shell MaterialZinc
Accessory TypePlug
IP RatingIP67
Current Rating5 A, 7.5 A
SeriesRTOW
PackagingBox
Flammability RatingUL 94 V-0
Housing GenderFemale
Housing MaterialZinc Alloy
Insert Arrangement18-32
Mating StyleThreaded
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell PlatingNickel
SubcategoryCircular Connectors
Voltage Rating250 V
Wire Gauge30 AWG to 20 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 100 / Multiples: 50)
Quantity Unit PriceExt. Price
$35.31$3,531.00
$34.73$6,946.00
$33.86$16,930.00
$33.45$33,450.00
$33.01$82,525.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes