Reference Only

RT0W61626SNH

Standard Circular Connector 20AWG 26 Pin Plug Female

Manufacturer:

Mfr Part:
RT0W61626SNH

TTI Part:
RT0W61626SNH

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions26 Position
Contact GenderSocket (Female)
Shell Size16
Mounting StyleFree Hanging
Termination StyleCrimp
Shell MaterialZinc Alloy
Accessory TypePlug
IP RatingIP67
SeriesRM
PackagingBulk
Current Rating5 A, 7.5 A
Flammability RatingUL 94 V-0
Housing GenderMale
Housing MaterialZinc Alloy
Insert Arrangement16-20
Mating StyleThreaded
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell PlatingNickel
Shell StylePlug
SubcategoryCircular Connectors
TradenameEcomate
Voltage Rating150 V
Wire Gauge30 AWG to 20 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 150 / Multiples: 1)
Quantity Unit PriceExt. Price
$19.23$2,884.50
$18.03$5,409.00
$17.17$10,302.00
$17.00$17,850.00
$16.83$42,916.50
Need more?

My Notes

Sign into see notes.