Reference Only

RT0W61419SNH

Standard Circular Connector 20AWG 19 Pin Plug Female

Manufacturer:

Mfr Part:
RT0W61419SNH

TTI Part:
RT0W61419SNH

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
Accessory TypePlug
Contact GenderSocket (Female)
Current Rating5 A, 7.5 A
Flammability RatingUL 94 V-0
Housing GenderFemale
Housing MaterialZinc Alloy
IP RatingIP67
Insert Arrangement14-19
Mating StyleThreaded
Mounting AngleStraight
Mounting StyleFree Hanging
Number of Positions19 Position
PackagingBulk
Product TypeStandard Circular Connector
ProductConnectors
SeriesRM
Shell MaterialZinc Alloy
Shell PlatingNickel
Shell Size14
Shell StylePlug
SubcategoryCircular Connectors
Termination StyleCrimp
TradenameEcomate
Voltage Rating150 V
Wire Gauge30 AWG to 20 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694020
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

Technical Resources

EDA / CAD Models

187In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$21.15$21.15
$20.01$100.05
$19.00$190.00
$17.32$1,732.00
$17.15$3,430.00
$16.08$9,648.00
$15.92$15,920.00
Need more?

My Notes

Sign into see notes.